-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECPT ASSEMBLY SIZE 23-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
213780-1 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A115072-ND
|
DigiKey | CONN RCPT MALE 24POS GOLD SOLDER Min Qty: 1 Lead time: 22 Weeks Container: Tray |
52 In Stock |
|
$48.0400 | Buy Now |
DISTI #
213780-1
|
Avnet Americas | Conn CPC PIN 24 POS Solder ST Thru-Hole 24 Terminal 1 Port - Trays (Alt: 213780-1) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Container: Tray | 0 |
|
RFQ | |
DISTI #
71980156
|
RS | Circular Plastic Connector, Receptacle Assembly Size 23-24 | TE Connectivity 213780-1 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Container: Bulk | 0 |
|
$65.5500 / $81.9400 | RFQ |
DISTI #
000000000000926781
|
Sager | Standard Circular Connector CPC RECPT ASSEMBLY S | 0 |
|
Buy Now | |
DISTI #
SMC-213780-1
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 198 |
|
RFQ | |
DISTI #
213780-1
|
Avnet Abacus | Conn CPC PIN 24 POS Solder ST ThruHole 24 Terminal 1 Port (Alt: 213780-1) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213780-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213780-1
TE Connectivity
CPC RECPT ASSEMBLY SIZE 23-24
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |