Part Details for 2137755-1 by TE Connectivity
Overview of 2137755-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2137755-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2137755-1
|
Heilind Electronics | TILTED COVER FOR 94P ECU CONNE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP2137755-1
|
Interstate Connecting Components | TILTED COVER FOR 94P ECU CONNE | 0 |
|
Buy Now | |
|
LCSC | Automobile Connectors ROHS | 1 |
|
$0.8795 / $0.9251 | Buy Now |
Part Details for 2137755-1
2137755-1 CAD Models
2137755-1 Part Data Attributes
|
2137755-1
TE Connectivity
Buy Now
|
Compare Parts:
2137755-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |