-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A141440-ND
|
DigiKey | CONN HEADER VERT 32POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1373 In Stock |
|
$1.3916 / $2.6700 | Buy Now |
DISTI #
571-2137614-2
|
Mouser Electronics | Headers & Wire Housings 32P MQS Header RoHS: Compliant | 0 |
|
$1.3600 / $2.1100 | Order Now |
|
LCSC | PluginP2.54mm Wire To Board Connector ROHS | 161 |
|
$0.4665 / $0.8227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2137614-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2137614-2
TE Connectivity
Combination Line Connector, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |