213740-1
Description: SIZE 8 PIN CONT ASY,10 AWG

Overview of 213740-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 20 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 213740-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 38AH4131
Newark 213740-1 Rohs Compliant: Yes |Amp Te Connectivity 213740-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 645
  • 1 $6.9300
$6.9300 Buy Now
DISTI # 12H6314
Newark Size 8 Pin Cont Asy,10 Awg Rohs Compliant: Yes |Amp Te Connectivity 213740-1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $9.2100
$9.2100 Buy Now
DISTI # A106648-ND
DigiKey CONN PIN 10AWG CRIMP GOLD Min Qty: 1 Lead time: 29 Weeks Container: Bulk 1993
In Stock
  • 1 $14.1800
  • 10 $12.8250
  • 25 $12.4860
  • 50 $12.0112
  • 100 $11.1289
  • 300 $11.0611
  • 500 $10.6539
  • 1,000 $9.5003
$9.5003 / $14.1800 Buy Now
DISTI # 213740-1
Avnet Americas Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 213740-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk 645
  • 1 $6.9276
$6.9276 Buy Now
DISTI # 571-213740-1
Mouser Electronics Standard Circular Contacts SZ 8 PIN CONT 10 AWG RoHS: Compliant 0
  • 2,000 $11.6200
$11.6200 Order Now
DISTI # V36:1790_11705902
Arrow Electronics Contact PIN 8 Size Crimp ST Cable Mount 10AWG Bag Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2350 Americas - 1577
  • 1 $14.0340
  • 10 $12.5930
  • 25 $12.1440
  • 50 $11.5730
  • 100 $10.6270
  • 300 $10.4540
  • 500 $9.9710
  • 1,000 $8.8110
  • 2,000 $8.7230
$8.7230 / $14.0340 Buy Now
DISTI # 71997611
RS Connector, Size 8 Pin Cont Asy,10 Awg | TE Connectivity 213740-1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk 0
  • 2,000 $11.7800
  • 4,000 $11.4600
$11.4600 / $11.7800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 27 Weeks Container: Bag 0
Bag
  • 2,000 $7.9700
$7.9700 Buy Now
DISTI # AMP213740-1
Heilind Electronics SIZE 8 PIN CONT ASY10 AWG Americas - 0 in Stock
  • 2,000 $9.9546
$9.9546 Buy Now
Onlinecomponents.com Power Contact - Pin - METRIMATE Power VIII - 600 VAC, 600 VDC - 10 AWG (5 mm²) - 30.0µin (0.76µm) Gold Finish - Crimp Contact Termination. RoHS: Compliant 1315 In Stock
  • 5 $11.7000
  • 100 $9.4900
  • 250 $9.4000
  • 500 $8.9400
  • 1,000 $8.0500
  • 1,500 $7.9700
  • 2,000 $7.8900
$7.8900 / $11.7000 Buy Now
DISTI # 75698786
Verical Contact PIN 8 Size Crimp ST Cable Mount 10AWG Bag Min Qty: 1 Package Multiple: 1 Date Code: 2350 Americas - 1577
  • 1 $14.0340
  • 10 $12.5930
  • 25 $12.1440
  • 50 $11.5730
  • 100 $10.6270
  • 300 $10.4540
  • 500 $9.9710
  • 1,000 $8.8110
  • 2,000 $8.7230
$8.7230 / $14.0340 Buy Now
DISTI # 59470534
Verical Contact PIN 8 Size Crimp ST Cable Mount 10AWG Bag Min Qty: 5 Package Multiple: 5 Date Code: 2110 Americas - 1290
  • 5 $15.2100
  • 100 $12.3370
  • 250 $12.2200
  • 500 $11.6220
  • 1,000 $10.4650
$10.4650 / $15.2100 Buy Now
DISTI # 82747456
Verical Contact PIN 8 Size Crimp ST Cable Mount 10AWG Bag Min Qty: 4 Package Multiple: 1 Americas - 24
  • 1 $19.4500
  • 24 $16.3600
$16.3600 / $19.4500 Buy Now
DISTI # 213740-1
TTI Standard Circular Contacts SZ 8 PIN CONT 10 AWG Min Qty: 100 Package Multiple: 100 Container: Each Americas - 600
In Stock
  • 100 $9.6100
  • 300 $9.4200
  • 500 $9.0700
  • 1,000 $8.3700
  • 1,500 $8.2100
$8.2100 / $9.6100 Buy Now
DISTI # AMP213740-1
Interstate Connecting Components SIZE 8 PIN CONT ASY10 AWG 0
  • 2,000 $9.9546
$9.9546 Buy Now
DISTI # 213740-1
Avnet Abacus Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 213740-1) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 213740-1
Avnet Abacus Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 213740-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 42 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757100775485
Chip1Stop Contact PIN Crimp ST Cable Mount 10AWG Bag RoHS: Compliant 1577
  • 1 $14.0340
  • 10 $12.5930
  • 25 $12.1440
  • 50 $11.5730
  • 100 $10.6270
  • 300 $10.4540
  • 500 $9.9710
  • 1,000 $8.8110
$8.8110 / $14.0340 Buy Now
DISTI # C1S757106793049
Chip1Stop Contact PIN Crimp ST Cable Mount 10AWG Bag RoHS: Compliant 24
  • 2,000 $10.7000
$10.7000 Buy Now
Master Electronics Power Contact - Pin - METRIMATE Power VIII - 600 VAC, 600 VDC - 10 AWG (5 mm²) - 30.0µin (0.76µm) Gold Finish - Crimp Contact Termination. RoHS: Compliant 1315 In Stock
  • 5 $11.7000
  • 100 $9.4900
  • 250 $9.4000
  • 500 $8.9400
  • 1,000 $8.0500
  • 1,500 $7.9700
  • 2,000 $7.8900
$7.8900 / $11.7000 Buy Now

CAD Models for 213740-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 213740-1 by TE Connectivity

213740-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
27 Weeks
Samacsys Manufacturer
TE Connectivity
Assembly Item Name
CONTACT
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
MALE
DIN Conformance
NO
Design Use
POWER
Finish Thickness
30
IEC Conformance
NO
MIL Conformance
NO
Material
COPPER ALLOY
Mounting Style
STRAIGHT
Operating Temperature-Max
130 °C
Operating Temperature-Min
-55 °C
Rated Current
40 A
Rated Voltage
600 V
Rated Voltage(DC)
600 V
Terminal Type
CRIMP
Used With
METRIMATE DRAWER
Wire Gauge
10 AWG
Wire Size-Max
10 AWG
Want to compare parts?
  1. 213740-1
    TE Connectivity
    SIZE 8 PIN CONT ASY,10 AWG
    VS

Related Parts for 213740-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 213740-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 213740-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 213740-1 would you like to use for your alert(s)?
  • Please alert me when 213740-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 213740-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 213740-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 213740-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 213740-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 213740-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: