-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ6404
|
Newark | Sensor Cord, 8 M23 Plug-Free End, 5M, Connector Type A:M23 Plug, Connector Type B:Free End, No. Of Positions:8 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:Circular Connectors M23 Series Rohs Compliant: Yes |Harting 21373800G78050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$127.9000 | Buy Now |
DISTI #
1195-21373800G78050-ND
|
DigiKey | CIRC CBL 8POS RCPT TO WIRE 16.4' Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.7754 / $225.1300 | Buy Now |
DISTI #
617-21373800G78050
|
Mouser Electronics | Sensor Cables / Actuator Cables M23 4+3+PE straight male open 5m PVC RoHS: Compliant | 1 |
|
$148.7700 / $196.9000 | Buy Now |
DISTI #
73278188
|
RS | M23HybridSingleEndedOvermoldedCableAssembly,4+3+PE, malestraight, PURorange,5.0m | HARTING 21373800G78050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$215.6200 / $289.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$139.6400 | Buy Now |
DISTI #
HRT21373800G78050
|
Heilind Electronics | M23 HYBRID SINGLE ENDED OVERMO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
73528658
|
Verical | Cable Assembly Circular 5m 16AWG/19AWG M23 Circular 8 Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$167.0367 / $178.8811 | Buy Now |
DISTI #
21373800G78050
|
TTI | Sensor Cables / Actuator Cables M23 4+3+PE straight male open 5m PVC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$191.8500 / $205.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21373800G78050
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21373800G78050
HARTING Technology Group
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR |