-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ6388
|
Newark | Sensor Cord, 17P M23 Rcpt-Free End, 5M, Connector Type A:M23 Receptacle, Connector Type B:Free End, No. Of Positions:17 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:Circular Connectors M23 Seriesrohs Compliant: Yes |Harting 21373500F73050 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$53.4000 | Buy Now |
DISTI #
1195-21373500F73050-ND
|
DigiKey | CBL CIRC 17POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$62.8061 / $77.9300 | Buy Now |
DISTI #
617-21373500F73050
|
Mouser Electronics | Sensor Cables / Actuator Cables M23 17pole straight female open 5m, PVC RoHS: Compliant | 0 |
|
$62.1700 / $77.3800 | Order Now |
DISTI #
73278174
|
RS | M23SingleEndedOvermoldedCable,17pin, femalestraight, PVCblack,5.0m | HARTING 21373500F73050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$91.0200 / $122.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$58.9500 | Buy Now |
DISTI #
HRT21373500F73050
|
Heilind Electronics | M23 SINGLE ENDED OVERMOLDED CA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
21373500F73050
|
TTI | Sensor Cables / Actuator Cables M23 17pole straight female open 5m, PVC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$62.1700 / $76.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21373500F73050
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21373500F73050
HARTING Technology Group
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR |