-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMC RECEPTACLE ASSY,SIZE 22-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0550
|
Newark | Standard Circular Connector Rcpt Assy Size 22-16 |Amp Te Connectivity 213734-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.1900 / $133.8800 | Buy Now |
DISTI #
98X6632
|
Newark | Cmc Receptacle Assy, size 22-16 |Amp Te Connectivity 213734-2 RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.2700 / $102.7100 | Buy Now |
DISTI #
A135672-ND
|
DigiKey | CONN RCPT MALE 16POS TIN SOLDER Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
83 In Stock |
|
$93.7300 | Buy Now |
DISTI #
571-213734-2
|
Mouser Electronics | Standard Circular Connector RCPT ASSY SIZE 22-16 RoHS: Compliant | 84 |
|
$93.7300 | Buy Now |
DISTI #
71980371
|
RS | Cmc Receptacle Assembly, Size 22-16 | TE Connectivity 213734-2 RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Container: Bulk | 0 |
|
$113.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks Container: Box | 0Box |
|
$88.2200 | Buy Now |
DISTI #
AMP213734-2
|
Heilind Electronics | CMC RECEPTACLE ASSYSIZE 22-16 | Americas - 0 in Stock |
|
$110.2731 | Buy Now |
|
Onlinecomponents.com | CMC RECEPTACLE ASSY,SIZE 22-16 RoHS: Compliant |
163 In Stock |
|
$85.1800 / $93.2600 | Buy Now |
DISTI #
2137342-TEC
|
TME | 213734-2 Min Qty: 1 | 121 |
|
$78.4795 / $113.6597 | Buy Now |
DISTI #
AMP213734-2
|
Interstate Connecting Components | CMC RECEPTACLE ASSYSIZE 22-16 | 0 |
|
$110.2731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213734-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213734-2
TE Connectivity
CMC RECEPTACLE ASSY,SIZE 22-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |