-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36 POS PLUG ASSEMBLY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2137336-1-ND
|
DigiKey | 36 POS PLUG ASSEMBLY Min Qty: 10 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
436 In Stock |
|
$9.3400 / $9.8900 | Buy Now |
DISTI #
17-2137336-1-ND
|
DigiKey | 36 POS PLUG ASSEMBLY Min Qty: 10 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$8.8415 | Buy Now |
DISTI #
2137336-1
|
Avnet Americas | 36 POS PLUG ASSEMBLY - Bulk (Alt: 2137336-1) Min Qty: 1200 Package Multiple: 120 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0406 / $9.0782 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 120 Lead time: 18 Weeks Container: Box | 0Box |
|
$7.8200 | Buy Now |
DISTI #
AMP2137336-1
|
Heilind Electronics | 36 POS PLUG ASSEMBLY | Americas - 0 in Stock |
|
$9.5359 | Buy Now |
|
Onlinecomponents.com | 36 POS PLUG ASSEMBLY RoHS: Compliant |
436 Partner Stock |
|
$8.6800 / $14.7400 | Buy Now |
DISTI #
AMP2137336-1
|
Interstate Connecting Components | 36 POS PLUG ASSEMBLY | 0 |
|
$9.5359 | Buy Now |
|
Master Electronics | 36 POS PLUG ASSEMBLY RoHS: Compliant |
436 Partner Stock |
|
$8.6800 / $14.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2137336-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2137336-1
TE Connectivity
36 POS PLUG ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.94 inch | |
Body Depth | 1.583 inch | |
Body Length | 1.94 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 3.5 mm |