-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21375KSWZ-2B | Analog Devices | 266 MHz.Proc Blank rom EPAD PB | |
ADSP-21371KSWZ-2B | Analog Devices | 266 MHzSHARC32-bit/blankROM PB | |
ADSP-21375BSWZ-2B | Analog Devices | 266 MHz.Proc Blank rom EPAD PB |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5263
|
Newark | 2.54Mm/0.1 Pitch Terminal Block - 4-Pin |Adafruit 2137 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
2137-ND
|
DigiKey | TERM BLK 4P SIDE ENT 2.54MM PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5500 | Buy Now |
DISTI #
485-2137
|
Mouser Electronics | Adafruit Accessories 2.54mm/0.1 Pitch Terminal Block - 4-pin RoHS: Compliant | 55 |
|
$1.5500 | Buy Now |
DISTI #
70928971
|
RS | 2.54mm/0.1 Pitch Terminal Block - 4-pin | Adafruit Industries 2137 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5500 | RFQ |
DISTI #
C1S103200007313
|
Chip1Stop | Conn Terminal Block 4 POS 2.54mm Solder ST Thru-Hole 5A RoHS: Compliant | 379 |
|
$0.2420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy