-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
34P RCPT KIT,M-SERIES,CC,JS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2167
|
Newark | Rack & Panel Connectors 34P Rcpt Kit M-Series Rohs Compliant: Yes |Amp Te Connectivity 213685-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$85.3900 | Buy Now |
DISTI #
15H5036
|
Newark | 34P Rcpt Kit, m-Series, cc, js Rohs Compliant: Yes |Amp Te Connectivity 213685-3 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4000 / $48.2200 | Buy Now |
DISTI #
2266-213685-3-ND
|
DigiKey | CONN 34POS BLACK Min Qty: 1 Lead time: 46 Weeks Container: Box MARKETPLACE PRODUCT |
14 In Stock |
|
$73.1500 / $92.4700 | Buy Now |
DISTI #
A113087-ND
|
DigiKey | CONN 34POS BLACK Min Qty: 1 Lead time: 46 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.9946 | Buy Now |
DISTI #
213685-3
|
Avnet Americas | Conn Housing RCP 34 POS Crimp ST Panel Mount Loose Piece - Bag (Alt: 213685-3) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Container: Bag | 0 |
|
$40.9291 / $49.2536 | Buy Now |
DISTI #
571-213685-3
|
Mouser Electronics | Rack & Panel Connectors 34P RCPT KIT M-SERIES,CC,JS RoHS: Compliant | 0 |
|
$47.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 44 Weeks Container: Bag | 0Bag |
|
$40.8100 | Buy Now |
DISTI #
AMP213685-3
|
Heilind Electronics | 34P RCPT KIT,M-SERIES,CC,JS | Americas - 0 in Stock |
|
$31.3640 / $51.7698 | Buy Now |
|
Onlinecomponents.com | 34P RCPT KIT,M-SERIES,CC,JS RoHS: Compliant |
14 Partner Stock |
|
$49.7100 / $85.1000 | Buy Now |
DISTI #
23030274
|
Verical | Conn Rectangular RCP 34 POS Crimp ST Panel Mount Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$68.6000 / $86.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213685-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213685-3
TE Connectivity
34P RCPT KIT,M-SERIES,CC,JS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.9 inch | |
Body Depth | 2.285 inch | |
Body Length | 2.09 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED PHENOLIC | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |