-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
34P RCPT KIT,M-SERIES,CC,JS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0548
|
Newark | Rack & Panel Connectors 34P Rcpt Kit M-Serie Rohs Compliant: Yes |Amp Te Connectivity 213685-2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$35.6200 / $41.2400 | Buy Now |
DISTI #
52F5457
|
Newark | 34P Rcpt Kit, m-Series, cc, js Rohs Compliant: Yes |Amp Te Connectivity 213685-2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2200 / $34.9800 | Buy Now |
DISTI #
2266-213685-2-ND
|
DigiKey | CONN 34POS BLACK IN-LINE Min Qty: 2 Lead time: 99 Weeks Container: Box MARKETPLACE PRODUCT |
74 In Stock |
|
$35.5700 / $38.4100 | Buy Now |
DISTI #
213685-2-ND
|
DigiKey | CONN 34POS BLACK IN-LINE Min Qty: 2 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.8216 | Buy Now |
DISTI #
213685-2
|
Avnet Americas | Conn Housing RCP 34 POS Crimp ST Panel Mount Loose Piece - Bulk (Alt: 213685-2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$29.6954 / $35.7351 | Buy Now |
DISTI #
571-213685-2
|
Mouser Electronics | Rack & Panel Connectors 34P RCPT KIT M-SERIE RoHS: Compliant | 0 |
|
$36.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$29.6100 | Buy Now |
DISTI #
AMP213685-2
|
Heilind Electronics | 34P RCPT KIT,M-SERIES,CC,JS | Americas - 0 in Stock |
|
$22.7557 / $37.5606 | Buy Now |
|
Onlinecomponents.com | 34P RCPT KIT,M-SERIES,CC,JS RoHS: Compliant |
75 In Stock |
|
$33.6300 / $37.3600 | Buy Now |
|
Quest Components | 34 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, RECEPTACLE | 4 |
|
$22.1868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213685-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213685-2
TE Connectivity
34P RCPT KIT,M-SERIES,CC,JS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 142 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Body Breadth | 0.9 inch | |
Body Depth | 2.285 inch | |
Body Length | 2.09 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Arrangement | S34P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.4 inch | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PHENOLIC | |
MIL Conformance | NO | |
Mains Connector Rating | 21A | |
Mating Contact Row Spacing | 0.18 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 21 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |