-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
34P PLUG KIT,M-SERIES,CC,JS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1840
|
Newark | 34P Plug Kit, m-Series, cc, js Rohs Compliant: Yes |Amp Te Connectivity 213684-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8300 / $68.8200 | Buy Now |
DISTI #
A113084-ND
|
DigiKey | CONN 34POS BLACK IN-LINE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
33 In Stock |
|
$63.9643 / $71.5200 | Buy Now |
DISTI #
213684-1
|
Avnet Americas | Conn Housing PL 34 POS Crimp ST Panel Mount Loose Piece - Bulk (Alt: 213684-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$58.8430 / $70.8111 | Buy Now |
DISTI #
571-213684-1
|
Mouser Electronics | Rack & Panel Connectors 34P PLUG KIT CC JS RoHS: Compliant | 54 |
|
$62.9500 / $71.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bag | 0Bag |
|
$58.6700 | Buy Now |
DISTI #
AMP213684-1
|
Heilind Electronics | 34P PLUG KIT,M-SERIES,CC,JS | Americas - 0 in Stock |
|
$45.0916 / $74.4284 | Buy Now |
|
Onlinecomponents.com | 34P PLUG KIT,M-SERIES,CC,JS RoHS: Compliant | 0 |
|
$61.0900 / $124.6700 | Buy Now |
DISTI #
AMP213684-1
|
Interstate Connecting Components | 34P PLUG KIT,M-SERIES,CC,JS | 0 |
|
$45.0916 / $74.4284 | Buy Now |
DISTI #
213684-1
|
Avnet Abacus | Conn Housing PL 34 POS Crimp ST Panel Mount Loose Piece (Alt: 213684-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
213684-1
|
Avnet Abacus | Conn Housing PL 34 POS Crimp ST Panel Mount Loose Piece (Alt: 213684-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213684-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213684-1
TE Connectivity
34P PLUG KIT,M-SERIES,CC,JS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.9 inch | |
Body Depth | 2.13 inch | |
Body Length | 2.608 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S34P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.6 inch | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PHENOLIC | |
MIL Conformance | NO | |
Mains Connector Rating | 18A | |
Mating Contact Row Spacing | 0.18 inch | |
Mixed Contacts | YES | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 18 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |