-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-10 CPC SQ FLNG RCPT REV SEX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B2844
|
Newark | Circular Con Housing, Rcpt, 10Pos, Crimp, Product Range:Cpc Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 213667-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 346 |
|
$18.2400 | Buy Now |
DISTI #
A113083-ND
|
DigiKey | CONN RCPT HSG FMALE 10POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
91 In Stock |
|
$20.8190 / $29.5800 | Buy Now |
DISTI #
213667-1
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Crimp ST Panel Mount 10 Terminal 1 Port - Bulk (Alt: 213667-1) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2881 / $22.0077 | Buy Now |
DISTI #
93B2844
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Crimp ST Panel Mount 10 Terminal 1 Port - Bulk (Alt: 93B2844) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 346 Partner Stock |
|
$23.4700 / $28.9400 | Buy Now |
DISTI #
571-213667-1
|
Mouser Electronics | Standard Circular Connector 18-10 SQ FLNG RCPT REV SEX RoHS: Compliant | 921 |
|
$19.3700 / $24.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Box | 0Box |
|
$18.2400 | Buy Now |
DISTI #
AMP213667-1
|
Heilind Electronics | 18-10 CPC SQ FLNG RCPT REV SEX | Americas - 0 in Stock |
|
$22.7918 | Buy Now |
|
Onlinecomponents.com | 18-10 CPC SQ FLNG RCPT REV SEX RoHS: Compliant |
276 In Stock |
|
$17.5300 / $27.5200 | Buy Now |
DISTI #
213667-1
|
TTI | Standard Circular Connector 18-10 SQ FLNG RCPT REV SEX Min Qty: 350 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.6800 / $18.7900 | Buy Now |
DISTI #
AMP213667-1
|
Interstate Connecting Components | 18-10 CPC SQ FLNG RCPT REV SEX | 0 |
|
$22.7918 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213667-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213667-1
TE Connectivity
18-10 CPC SQ FLNG RCPT REV SEX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-5015,COMPATIBLE CONTACTS: 66563-6; 66563-8; 66598-1; 66598-2; 66565-2; 66565-4; 66601-1 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | 213671-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 1 1/18-18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 18 | |
Terminal Pitch | 4.8 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 24 AWG |