-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIZE 8 PIN CONT ASSY,12-14 AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H6308
|
Newark | Size 8 Pin Cont Assy,12-14 Awg Rohs Compliant: Yes |Amp Te Connectivity 213662-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2200 | Buy Now |
DISTI #
213662-1-ND
|
DigiKey | CONN PIN 12-14AWG GOLD CRIMP Min Qty: 2000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6749 | Buy Now |
DISTI #
213662-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 213662-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6174 / $11.9874 | Buy Now |
DISTI #
571-213662-1
|
Mouser Electronics | Standard Circular Contacts PIN 14-12 AWG 30 AU SIZE 8 RoHS: Compliant | 0 |
|
$11.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Bag | 0Bag |
|
$10.0800 | Buy Now |
DISTI #
AMP213662-1
|
Heilind Electronics | SIZE 8 PIN CONT ASSY12-14 AWG | Americas - 0 in Stock |
|
$12.5918 | Buy Now |
|
Onlinecomponents.com | SIZE 8 PIN CONT ASSY,12-14 AWG RoHS: Compliant | 0 |
|
$10.8500 / $31.8500 | Buy Now |
DISTI #
AMP213662-1
|
Interstate Connecting Components | SIZE 8 PIN CONT ASSY12-14 AWG | 0 |
|
$12.5918 | Buy Now |
DISTI #
213662-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 213662-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
213662-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 213662-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213662-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213662-1
TE Connectivity
SIZE 8 PIN CONT ASSY,12-14 AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 3 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 31 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | METRIMATE DRAWER | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |