-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RCPT 20-14 STD SEX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4413
|
Newark | Circular Conn, Rcpt, 14Pos, Crimp, Product Range:Cpc Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:14Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 213651-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$12.5900 | Buy Now |
DISTI #
A25018-ND
|
DigiKey | CONN RCPT HSNG MALE 14POS PNL MT Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
154 In Stock |
|
$15.0447 / $23.2200 | Buy Now |
DISTI #
76AC4413
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 14 POS Crimp ST Panel Mount 14 Terminal 1 Port - Bulk (Alt: 76AC4413) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk |
24 Partner Stock |
|
$18.3100 / $22.3500 | Buy Now |
DISTI #
213651-1
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 14 POS Crimp ST Panel Mount 14 Terminal 1 Port - Bulk (Alt: 213651-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0864 / $13.1478 | Buy Now |
DISTI #
571-213651-1
|
Mouser Electronics | Standard Circular Connector CPC RCPT 20-14 RoHS: Compliant | 480 |
|
$15.0400 / $20.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Container: Box |
0 Box |
|
$13.3100 | Buy Now |
DISTI #
AMP213651-1
|
Heilind Electronics | CPC RCPT 20-14 STD SEX | Americas - 0 in Stock |
|
$16.6281 | Buy Now |
|
Onlinecomponents.com | CPC RCPT 20-14 STD SEX RoHS: Compliant |
3 In Stock |
|
$14.8100 / $22.6900 | Buy Now |
DISTI #
78951493
|
Verical | Conn Circular PIN 14 POS Crimp ST Panel Mount 14 Terminal 1 Port Package RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 24 |
|
$19.9724 | Buy Now |
|
Quest Components | 4 |
|
$25.8560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213651-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213651-1
TE Connectivity
CPC RCPT 20-14 STD SEX
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | 213652-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 1 1/4-18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 20 | |
Terminal Pitch | 4.8 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 24 AWG |