-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC 20-14 FREE HANGING RCPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C2993
|
Newark | Circular Connector Receptacle Size 20 14 Position Free Hanging, Product Range:Cpc Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:14Contacts, Circular Contact Type:-, Coupling Style:-, Contact Plating:-Rohs Compliant: Yes |Amp Te Connectivity 213650-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$13.7000 / $20.5400 | Buy Now |
DISTI #
A122801-ND
|
DigiKey | CONN RCP HSG FMALE 14POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
909 In Stock |
|
$12.6651 / $17.8800 | Buy Now |
DISTI #
213650-1
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: 213650-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 279 |
|
$7.2743 | Buy Now |
DISTI #
29C2993
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: 29C2993) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 3 Days Container: Bulk | 49 Partner Stock |
|
$14.6700 / $20.5400 | Buy Now |
DISTI #
571-213650-1
|
Mouser Electronics | Standard Circular Connector REC SKT 20-14 REV RoHS: Compliant | 488 |
|
$12.6600 / $16.7800 | Buy Now |
|
Future Electronics | CPC Series Free Hanging Receptacle 14 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks Container: Box | 0Box |
|
$12.3500 | Buy Now |
DISTI #
AMP213650-1
|
Heilind Electronics | CPC 20-14 FREE HANGING RCPT | Americas - 0 in Stock |
|
$13.6992 | Buy Now |
|
Onlinecomponents.com | CPC 20-14 FREE HANGING RCPT RoHS: Compliant |
616 In Stock |
|
$12.2900 / $17.3300 | Buy Now |
DISTI #
51513629
|
Verical | Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Package RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1425 | Americas - 615 |
|
$15.1609 / $22.3325 | Buy Now |
|
Quest Components | 1 |
|
$27.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213650-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213650-1
TE Connectivity
CPC 20-14 FREE HANGING RCPT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 32 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | 1 1/4-18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 20 | |
Terminal Pitch | 4.8 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 24 AWG |