-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
34 UNASSM KIT,M SERIES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H5028
|
Newark | 34 Unassm Kit, m Series Rohs Compliant: Yes |Amp Te Connectivity 213624-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6400 / $22.6300 | Buy Now |
DISTI #
A128498-ND
|
DigiKey | CONN 34POS BLACK PNL MNT Min Qty: 1 Lead time: 47 Weeks Container: Bulk |
31 In Stock |
|
$20.6410 / $22.1600 | Buy Now |
DISTI #
213624-1
|
Avnet Americas | Connector Accessories Jackscrew Bulk - Bag (Alt: 213624-1) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bag | 0 |
|
$19.4851 / $23.4482 | Buy Now |
DISTI #
571-213624-1
|
Mouser Electronics | Rack & Panel Connectors 34 UNASSM KIT M SERIES RoHS: Compliant | 300 |
|
$20.6400 / $22.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 Container: Bag | 0Bag |
|
$19.4300 | Buy Now |
DISTI #
AMP213624-1
|
Heilind Electronics | 34 UNASSM KIT,M SERIES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 34 UNASSM KIT,M SERIES RoHS: Compliant |
60 Partner Stock |
|
$21.1400 / $32.7800 | Buy Now |
DISTI #
AMP213624-1
|
Interstate Connecting Components | 34 UNASSM KIT,M SERIES | 0 |
|
Buy Now | |
DISTI #
213624-1
|
Avnet Abacus | (Alt: 213624-1) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 60 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 34 UNASSM KIT,M SERIES RoHS: Compliant |
60 Partner Stock |
|
$21.1400 / $32.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213624-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213624-1
TE Connectivity
34 UNASSM KIT,M SERIES
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.75 inch | |
Body Depth | 1.999 inch | |
Body Length | 0.915 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.18 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |