-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5015 PIN,18-14,TIN-LEAD,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M3241
|
Newark | Circular Contact, Pin, 18-14Awg, Crimp, Product Range:Multimate Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:18Awg, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 213603-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1320 |
|
$0.4100 / $0.6500 | Buy Now |
DISTI #
A100863CT-ND
|
DigiKey | CONN PIN 14-18AWG TIN CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2694 / $0.4600 | Buy Now |
DISTI #
213603-5
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 213603-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3169 | Buy Now |
DISTI #
61M3241
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 61M3241) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Ammo Pack | 2820 Partner Stock |
|
$0.4410 / $0.6530 | Buy Now |
DISTI #
571-213603-5
|
Mouser Electronics | Standard Circular Contacts TYP III+ PIN 18-14 RoHS: Compliant | 0 |
|
$0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.2820 | Buy Now |
DISTI #
AMP213603-5
|
Heilind Electronics | 5015 PIN18-14TIN-LEADSTRIP | Americas - 0 in Stock45000 On Order |
|
$0.3517 / $0.3570 | Buy Now |
|
Onlinecomponents.com | 5015 PIN,18-14,TIN-LEAD,STRIP RoHS: Compliant |
3323 In Stock |
|
$0.2471 / $0.3759 | Buy Now |
DISTI #
213603-5
|
TTI | Standard Circular Contacts TYP III+ PIN 18-14 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.3200 | Buy Now |
DISTI #
AMP213603-5
|
Interstate Connecting Components | 5015 PIN18-14TIN-LEADSTRIP | 013500 On Order |
|
$0.3517 / $0.3570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213603-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213603-5
TE Connectivity
5015 PIN,18-14,TIN-LEAD,STRIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 13 A | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |