Part Details for 2136-632-AL-22 by RAF Electronic Hardware
Overview of 2136-632-AL-22 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21364BBCZ-1AA | Analog Devices | 333 MHz, Processor w/on chip | |
ADSP-21369KBPZ-3A | Analog Devices | 400 MHZ Sh Memory ,S/PDIF/SDRA | |
ADSP-21369KSWZ-6A | Analog Devices | 400 MHz SHARC Processor w/ 2 M |
Price & Stock for 2136-632-AL-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF2136-632-AL-22
|
DB Roberts | 0 |
|
RFQ |