-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CNV OUTLET PC BOARD MNT,BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2166
|
Newark | Ac Power Plugs&receptacles Outlet Pc Board Mnt |Amp Te Connectivity 213598-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14320 |
|
$4.9300 / $6.1600 | Buy Now |
DISTI #
A113082-ND
|
DigiKey | PWR ENT RCPT NEMA5-15 PNL SLDR Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
609 In Stock |
|
$3.1330 / $5.1700 | Buy Now |
DISTI #
213598-2
|
Avnet Americas | Conn Power RCP 3 POS Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 213598-2) RoHS: Not Compliant Min Qty: 630 Package Multiple: 630 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7730 / $3.3370 | Buy Now |
DISTI #
571-2135982
|
Mouser Electronics | AC Power Plugs & Receptacles OUTLET PC BOARD MNT BLACK RoHS: Not Compliant | 620 |
|
$2.5200 / $4.7500 | Buy Now |
DISTI #
AMP213598-2
|
Heilind Electronics | CNV OUTLET PC BOARD MNT,BLACK | Americas - 0 in Stock |
|
$2.8358 / $3.5075 | Buy Now |
|
Onlinecomponents.com | CNV OUTLET PC BOARD MNT,BLACK |
14320 Partner Stock |
|
$2.1700 / $5.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 540 |
|
$0.8400 / $2.4000 | Buy Now |
|
Quest Components | 15A,125V, FEMALE, MAINS POWER CONNECTOR, SOLDER, RECEPTACLE | 89 |
|
$1.1865 / $3.1640 | Buy Now |
|
Quest Components | 15A,125V, FEMALE, MAINS POWER CONNECTOR, SOLDER, RECEPTACLE | 432 |
|
$1.0400 / $3.2000 | Buy Now |
DISTI #
213598-2
|
TTI | AC Power Plugs & Receptacles OUTLET PC BOARD MNT BLACK Min Qty: 630 Package Multiple: 630 Container: Each | Americas - 0 |
|
$2.0700 / $2.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213598-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213598-2
TE Connectivity
CNV OUTLET PC BOARD MNT,BLACK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.23 inch | |
Body Depth | 1.28 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 15 A | |
Terminal Pitch | 12.7 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |