-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC COUPLING RING SIZE 17
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H8980
|
Newark | Cpc Coupling Ring Size 17 Rohs Compliant: Yes |Amp Te Connectivity 213582-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2200 | Buy Now |
DISTI #
A113081-ND
|
DigiKey | CONN COUPLING RING 17 GRAY Min Qty: 2000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5046 | Buy Now |
DISTI #
213582-1
|
Avnet Americas | Connector Accessories Coupling Ring Polyphenylene - Bulk (Alt: 213582-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5811 / $7.4303 | Buy Now |
DISTI #
571-213582-1
|
Mouser Electronics | Standard Circular Connector COUPLING RING SZ 17 RoHS: Compliant | 0 |
|
$7.4400 | Order Now |
DISTI #
71980319
|
RS | Circular Plastic Connector, Coupling Ring Size 17 | TE Connectivity 213582-1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7900 / $8.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$6.2500 | Buy Now |
DISTI #
AMP213582-1
|
Heilind Electronics | CPC COUPLING RING SIZE 17 | Americas - 0 in Stock |
|
$7.8050 | Buy Now |
|
Onlinecomponents.com | CPC COUPLING RING SIZE 17 RoHS: Compliant |
194 In Stock |
|
$7.6400 / $12.9100 | Buy Now |
DISTI #
AMP213582-1
|
Interstate Connecting Components | CPC COUPLING RING SIZE 17 | 0 |
|
$7.8050 | Buy Now |
DISTI #
213582-1
|
Avnet Abacus | (Alt: 213582-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213582-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213582-1
TE Connectivity
CPC COUPLING RING SIZE 17
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYPHENYLENE | |
Shell Sizes | 17 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |