-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC STND SEX 17-3 THRD INSERTS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0685
|
Newark | Circular Housing, Rcpt, Size 17, Product Range:Cpc Series, Shell Type:Wall Mount Receptacle, For Use With:Amp Type Xii Series Pin Contacts, Connector Body Material:Nylon 6.6 (Polyamide 6.6), Glass Filled Body, Connector Shell Size:17Rohs Compliant: Yes |Amp Te Connectivity 213581-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$13.4400 | Buy Now |
DISTI #
A113080-ND
|
DigiKey | CONN RCPT HSNG MALE 3POS PNL MT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
170 In Stock |
|
$14.6804 / $20.5500 | Buy Now |
DISTI #
213581-1
|
Avnet Americas | Conn CPC M 3 POS ST Panel Mount 3 Terminal 1 Port - Bulk (Alt: 213581-1) RoHS: Compliant Min Qty: 4200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8773 / $8.8937 | Buy Now |
DISTI #
95AC0685
|
Avnet Americas | Conn CPC M 3 POS ST Panel Mount 3 Terminal 1 Port - Bulk (Alt: 95AC0685) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 11 Partner Stock |
|
$13.4400 | Buy Now |
DISTI #
571-213581-1
|
Mouser Electronics | Standard Circular Connector CPC STND SEX 17-3 TH RoHS: Compliant | 0 |
|
$8.3400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4200 Package Multiple: 200 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$7.4800 | Buy Now |
DISTI #
AMP213581-1
|
Heilind Electronics | CPC STND SEX 17-3 THRD INSERTS | Americas - 696 in Stock |
|
$9.4815 / $11.9861 | Buy Now |
|
Onlinecomponents.com | CPC STND SEX 17-3 THRD INSERTS RoHS: Compliant | 0 |
|
$8.0500 / $23.6300 | Buy Now |
DISTI #
213581-1
|
TTI | Standard Circular Connector CPC STND SEX 17-3 TH RoHS: Compliant pbFree: Pb-Free Min Qty: 4200 Package Multiple: 4200 Container: Each | Americas - 0 |
|
$8.2600 | Buy Now |
DISTI #
AMP213581-1
|
Interstate Connecting Components | CPC STND SEX 17-3 THRD INSERTS | 162 |
|
$9.4815 / $11.9861 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213581-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213581-1
TE Connectivity
CPC STND SEX 17-3 THRD INSERTS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66255-1; 66255-5; 66261-1; 66256-1; 66256-5 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.22 inch | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 34A | |
Mating Information | 206037-2 | |
Mixed Contacts | NO | |
Mounting Option 1 | 15/16-20 UNEF-2B | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 34 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |