-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECPT 20-14 SPECIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
213570-1 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X6625
|
Newark | Circular Conn, Rcpt, 14Pos, Crimp, Product Range:Cpc Series, Circular Connector Shell Style:Panel ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 155 |
|
$18.2000 / $21.7600 | Buy Now |
DISTI #
A25017-ND
|
DigiKey | CONN RCPT HSG FMALE 14POS PNL MT Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
228 In Stock |
|
$17.6832 / $27.4100 | Buy Now |
DISTI #
213570-1
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Panel Mount 14 Terminal 1 Port - Bulk (Alt: 213570-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk |
2113 |
|
$16.7808 / $21.1092 | Buy Now |
DISTI #
98X6625
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Panel Mount 14 Terminal 1 Port - Bulk (Alt: 98X6625) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk |
155 Partner Stock |
|
$19.1600 / $23.5600 | Buy Now |
DISTI #
571-213570-1
|
Mouser Electronics | Standard Circular Connector CPC RCPT 20-14 RoHS: Compliant | 38 |
|
$18.1200 / $24.1500 | Buy Now |
|
Future Electronics | CPC Series Panel Mount Receptacle 14 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks Container: Box |
0 Box |
|
$16.6400 | Buy Now |
DISTI #
AMP213570-1
|
Heilind Electronics | CPC RECPT 20-14 SPECIAL | Americas - 0 in Stock |
|
$20.7944 / $21.1048 | Buy Now |
|
Onlinecomponents.com | Circular Connector - CPC Series - Panel Mount Receptacle - 14 Contacts - Threaded. RoHS: Compliant |
1352 In Stock |
|
$16.5000 / $26.6400 | Buy Now |
DISTI #
65008145
|
Verical | Conn Circular SKT 14 POS Crimp ST Panel Mount 14 Terminal 1 Port Package RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 1014 |
|
$20.0588 / $31.3412 | Buy Now |
DISTI #
16319428
|
Verical | Conn Circular SKT 14 POS Crimp ST Panel Mount 14 Terminal 1 Port Package RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 239 |
|
$18.7400 / $21.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213570-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213570-1
TE Connectivity
CPC RECPT 20-14 SPECIAL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | 213572-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 1 1/4-18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 20 | |
Terminal Pitch | 4.8 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 24 AWG |