-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIZE 8 PIN CONT ASSY,8 AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0543
|
Newark | Standard Circular Contacts Size 8 Pin 8 Awg |Amp Te Connectivity 213552-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 393 |
|
$19.3800 | Buy Now |
DISTI #
2266-213552-2-ND
|
DigiKey | CONN PIN 8AWG GOLD CRIMP Min Qty: 5 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
393 In Stock |
|
$15.0300 / $16.2400 | Buy Now |
DISTI #
213552-2-ND
|
DigiKey | CONN PIN 8AWG GOLD CRIMP Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8196 | Buy Now |
DISTI #
213552-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 213552-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7491 / $12.1360 | Buy Now |
DISTI #
571-2135522
|
Mouser Electronics | Standard Circular Contacts SIZE 8 PIN 8 AWG RoHS: Compliant | 0 |
|
$11.8100 | Order Now |
DISTI #
71997762
|
RS | Connector, Size 8 Pin Cont Assy,8 Awg | TE Connectivity 213552-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7300 / $13.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$10.2000 | Buy Now |
DISTI #
AMP213552-2
|
Heilind Electronics | SIZE 8 PIN CONT ASSY8 AWG | Americas - 0 in Stock |
|
$12.7480 | Buy Now |
|
Onlinecomponents.com | SIZE 8 PIN CONT ASSY,8 AWG RoHS: Compliant |
426 In Stock |
|
$11.5300 / $12.4800 | Buy Now |
DISTI #
11595164
|
Verical | Contact PIN 8 Size Crimp ST Cable Mount 8AWG Bag Min Qty: 5 Package Multiple: 1 | Americas - 393 |
|
$14.1000 / $15.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213552-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213552-2
TE Connectivity
SIZE 8 PIN CONT ASSY,8 AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 55 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | METRIMATE DRAWER | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG |