Part Details for 21350400416010 by HARTING Technology Group
Overview of 21350400416010 by HARTING Technology Group
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21350400416010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5490
|
Newark | M12 A-Code 4-Pin Angled Female To Open End, 1M, Pvc Yellow Jacket Rohs Compliant: Yes |Harting 21350400416010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$8.1200 / $13.4400 | Buy Now |
DISTI #
1195-21350400416010-ND
|
DigiKey | CBL CIRC 4POS FMALE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
40 In Stock |
|
$11.0596 / $12.9800 | Buy Now |
DISTI #
617-21350400416010
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 A-code 4-pin Angled female to open end, 1m, PVC yellow jacket RoHS: Compliant | 20 |
|
$7.8400 / $12.1200 | Buy Now |
DISTI #
V99:2348_26118322
|
Arrow Electronics | M12 System Cables, A-Coding, 4 Poles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2306 | Americas - 10 |
|
$7.8390 / $10.7940 | Buy Now |
DISTI #
73636693
|
RS | M12 A-code 4-pin Angled female to open end, 1m, PVC yellow jacket | HARTING 21350400416010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 40 |
|
$11.2300 / $12.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.5900 | Buy Now |
DISTI #
HRT21350400416010
|
Heilind Electronics | M12 A-CD 4-P ANG F TO O END 1M PVC YELLOW JCK | Americas - 22 in Stock |
|
$7.9219 / $11.6800 | Buy Now |
DISTI #
76884772
|
Verical | M12 System Cables, A-Coding, 4 Poles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 10 |
|
$7.8390 / $10.7940 | Buy Now |
DISTI #
21350400416010
|
TTI | Sensor Cables / Actuator Cables M12 A-code 4-pin Angled female to open end, 1m, PVC yellow jacket RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$10.5300 | Buy Now |
DISTI #
HRT21350400416010
|
Interstate Connecting Components | M12 A-CD 4-P ANG F TO O END 1M PVC YELLOW JCK | 7 |
|
$7.9219 / $11.6800 | Buy Now |
Part Details for 21350400416010
21350400416010 CAD Models
21350400416010 Part Data Attributes:
|
21350400416010
HARTING Technology Group
Buy Now
|
Compare Parts:
21350400416010
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |