Part Details for 21350400315100 by HARTING Technology Group
Overview of 21350400315100 by HARTING Technology Group
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21350400315100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5485
|
Newark | M12 A-Code 3-Pin Angled Female To Open End, 10M, Pvc Yellow Jacket Rohs Compliant: Yes |Harting 21350400315100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$12.5000 | Buy Now |
DISTI #
1195-21350400315100-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 32.8' Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
7 In Stock |
|
$14.3017 / $27.6300 | Buy Now |
DISTI #
617-21350400315100
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 A-code 3-pin Angled female to open end, 10m, PVC yellow jacket RoHS: Compliant | 10 |
|
$14.3000 / $22.9200 | Buy Now |
DISTI #
V99:2348_26118376
|
Arrow Electronics | M12 System Cables, A-Coding, 3 Poles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2130 | Americas - 10 |
|
$10.3240 / $14.4697 | Buy Now |
DISTI #
73636688
|
RS | M12 A-code 3-pin Angled female to open end, 10m, PVC yellow jacket | HARTING 21350400315100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 40 |
|
$29.7800 / $35.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks | 0 |
|
$15.0300 | Buy Now |
DISTI #
HRT21350400315100
|
Heilind Electronics | M12 A-CD 3-P ANG F TO O END 10M PVC YELLOW JCK | Americas - 22 in Stock |
|
$18.1452 / $22.5000 | Buy Now |
DISTI #
85535260
|
Verical | M12 System Cables, A-Coding, 3 Poles RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$17.5943 / $18.9234 | Buy Now |
DISTI #
64935325
|
Verical | M12 System Cables, A-Coding, 3 Poles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2130 | Americas - 10 |
|
$10.3240 | Buy Now |
DISTI #
21350400315100
|
TTI | Sensor Cables / Actuator Cables M12 A-code 3-pin Angled female to open end, 10m, PVC yellow jacket RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$14.8400 / $22.3000 | Buy Now |
Part Details for 21350400315100
21350400315100 CAD Models
21350400315100 Part Data Attributes
|
21350400315100
HARTING Technology Group
Buy Now
|
Compare Parts:
21350400315100
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |