Part Details for 21350300406020 by HARTING Technology Group
Overview of 21350300406020 by HARTING Technology Group
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21350300406020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5467
|
Newark | M12 A-Code 4-Pin Angled Male To Open End, 2M, Pur Yellow Jacket Rohs Compliant: Yes |Harting 21350300406020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$8.9100 | Buy Now |
DISTI #
1195-21350300406020-ND
|
DigiKey | M12 A-CODE 4-PIN ANGLED MALE TO Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$9.9394 / $16.0600 | Buy Now |
DISTI #
617-21350300406020
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 A-code 4-pin Angled male to open end, 2m, PUR yellow jacket RoHS: Compliant | 20 |
|
$13.4700 / $15.5700 | Buy Now |
DISTI #
V99:2348_26120107
|
Arrow Electronics | M12 A-code 4-pin Angled male to open end, 2m, PUR yellow jacket RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2340 | Americas - 10 |
|
$10.1610 / $12.8580 | Buy Now |
DISTI #
73636670
|
RS | M12 A-code 4-pin Angled male to open end, 2m, PUR yellow jacket | HARTING 21350300406020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 40 |
|
$14.1700 / $16.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$9.8400 | Buy Now |
DISTI #
HRT21350300406020
|
Heilind Electronics | M12 A-CD 4-P ANG M TO O END 2M PUR YELLOW JCK | Americas - 22 in Stock |
|
$10.4286 / $15.1400 | Buy Now |
DISTI #
71260649
|
Verical | M12 A-code 4-pin Angled male to open end, 2m, PUR yellow jacket RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 10 |
|
$10.1610 / $12.8580 | Buy Now |
DISTI #
21350300406020
|
TTI | Sensor Cables / Actuator Cables M12 A-code 4-pin Angled male to open end, 2m, PUR yellow jacket RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$13.5400 / $15.2100 | Buy Now |
DISTI #
HRT21350300406020
|
Interstate Connecting Components | M12 A-CD 4-P ANG M TO O END 2M PUR YELLOW JCK | 7 |
|
$10.4286 / $15.1400 | Buy Now |
Part Details for 21350300406020
21350300406020 CAD Models
21350300406020 Part Data Attributes:
|
21350300406020
HARTING Technology Group
Buy Now
|
Compare Parts:
21350300406020
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |