Part Details for 21350200406010 by HARTING Technology Group
Overview of 21350200406010 by HARTING Technology Group
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21350200406010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5446
|
Newark | M12 A-Code 4-Pin Straight Female To Open End, 1M, Pur Yellow Jacket Rohs Compliant: Yes |Harting 21350200406010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$6.9500 | Buy Now |
DISTI #
5690-21350200406010-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 3.28' Min Qty: 1 Lead time: 15 Weeks Container: Bulk, Bulk |
30 In Stock |
|
$8.5300 / $16.5600 | Buy Now |
DISTI #
617-21350200406010
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 A-code 4-pin Straight female to open end, 1m, PUR yellow jacket RoHS: Compliant | 20 |
|
$10.3700 / $14.8900 | Buy Now |
DISTI #
V99:2348_26118366
|
Arrow Electronics | M12 System Cables, A-Coding, 4 Poles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2338 | Americas - 10 |
|
$8.1070 / $9.7490 | Buy Now |
DISTI #
73636649
|
RS | M12 A-code 4-pin Straight female to open end, 1m, PUR yellow jacket | HARTING 21350200406010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 40 |
|
$18.2800 / $22.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks | 0 |
|
$7.6700 | Buy Now |
DISTI #
HRT21350200406010
|
Heilind Electronics | M12 A-CD 4-P ST F TO O END 1M PUR YELLOW JCK | Americas - 21 in Stock |
|
$10.5833 / $12.7000 | Buy Now |
DISTI #
71296139
|
Verical | M12 System Cables, A-Coding, 4 Poles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 10 |
|
$8.1070 | Buy Now |
DISTI #
21350200406010
|
TTI | Sensor Cables / Actuator Cables M12 A-code 4-pin Straight female to open end, 1m, PUR yellow jacket RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$9.1600 / $13.4100 | Buy Now |
DISTI #
HRT21350200406010
|
Interstate Connecting Components | M12 A-CD 4-P ST F TO O END 1M PUR YELLOW JCK | 7 |
|
$10.5833 / $12.7000 | Buy Now |
Part Details for 21350200406010
21350200406010 CAD Models
21350200406010 Part Data Attributes
|
21350200406010
HARTING Technology Group
Buy Now
|
Compare Parts:
21350200406010
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |