Part Details for 21350200315010 by HARTING Technology Group
Overview of 21350200315010 by HARTING Technology Group
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21350200315010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5442
|
Newark | M12 A-Code 3-Pin Straight Female To Open End, 1M, Pvc Yellow Jacket Rohs Compliant: Yes |Harting 21350200315010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$7.4000 / $9.2500 | Buy Now |
DISTI #
1195-21350200315010-ND
|
DigiKey | CBL CIRC 3POS FMALE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
28 In Stock |
|
$7.4553 / $12.3300 | Buy Now |
DISTI #
617-21350200315010
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 A-code 3-pin Straight female to open end, 1m, PVC yellow jacket RoHS: Compliant | 29 |
|
$7.4500 / $12.2200 | Buy Now |
DISTI #
V99:2348_26120712
|
Arrow Electronics | M12 System Cables, A-Coding, 3 Poles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2127 | Americas - 20 |
|
$5.3870 / $7.1384 | Buy Now |
DISTI #
73636645
|
RS | M12 A-code 3-pin Straight female to open end, 1m, PVC yellow jacket | HARTING 21350200315010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 50 |
|
$11.2200 / $12.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.2100 | Buy Now |
DISTI #
HRT21350200315010
|
Heilind Electronics | M12 A-CD 3-P ST F TO O END 1M PVC YELLOW JCK | Americas - 22 in Stock |
|
$7.5156 / $11.1000 | Buy Now |
DISTI #
64935331
|
Verical | M12 System Cables, A-Coding, 3 Poles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2127 | Americas - 20 |
|
$5.3870 / $5.8620 | Buy Now |
DISTI #
21350200315010
|
TTI | Sensor Cables / Actuator Cables M12 A-code 3-pin Straight female to open end, 1m, PVC yellow jacket RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$8.0100 / $11.9900 | Buy Now |
DISTI #
HRT21350200315010
|
Interstate Connecting Components | M12 A-CD 3-P ST F TO O END 1M PVC YELLOW JCK | 7 |
|
$7.5156 / $11.1000 | Buy Now |
Part Details for 21350200315010
21350200315010 CAD Models
21350200315010 Part Data Attributes:
|
21350200315010
HARTING Technology Group
Buy Now
|
Compare Parts:
21350200315010
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |