Part Details for 21350102416100 by HARTING Technology Group
Overview of 21350102416100 by HARTING Technology Group
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21350102416100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5421
|
Newark | M12 A-Code 4-Pin Straight Male To Straight Female, 10M, Pvc Yellow Jacket Rohs Compliant: Yes |Harting 21350102416100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$22.4700 / $30.3200 | Buy Now |
DISTI #
1195-21350102416100-ND
|
DigiKey | CBL 4POS MALE TO FMALE 32.8' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
60 In Stock |
|
$19.6256 / $27.3000 | Buy Now |
DISTI #
617-21350102416100
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 A-code 4-pin Straight male to straight female, 10m, PVC yellow jacket RoHS: Compliant | 47 |
|
$22.8100 / $28.8100 | Buy Now |
DISTI #
V99:2348_26123313
|
Arrow Electronics | M12 System Cables, A-Coding, 4 Poles Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2122 | Americas - 50 |
|
$14.1800 / $18.7914 | Buy Now |
DISTI #
73636625
|
RS | M12 A-code 4-pin Straight male to straight female, 10m, PVC yellow jacket | HARTING 21350102416100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 130 |
|
$26.6400 / $29.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$20.4100 | Buy Now |
DISTI #
HRT21350102416100
|
Heilind Electronics | M12 A-CD 4-P ST M TO ST F 10M PVC YELLOW JCK | Americas - 75 in Stock |
|
$21.3125 / $26.1834 | Buy Now |
DISTI #
64935337
|
Verical | M12 System Cables, A-Coding, 4 Poles Min Qty: 1 Package Multiple: 1 Date Code: 2122 | Americas - 50 |
|
$14.1800 / $14.9800 | Buy Now |
DISTI #
21350102416100
|
TTI | Sensor Cables / Actuator Cables M12 A-code 4-pin Straight male to straight female, 10m, PVC yellow jacket RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$21.4400 / $28.0900 | Buy Now |
DISTI #
HRT21350102416100
|
Interstate Connecting Components | M12 A-CD 4-P ST M TO ST F 10M PVC YELLOW JCK | 25 |
|
$21.3125 / $26.1834 | Buy Now |
Part Details for 21350102416100
21350102416100 CAD Models
21350102416100 Part Data Attributes:
|
21350102416100
HARTING Technology Group
Buy Now
|
Compare Parts:
21350102416100
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |