Part Details for 21350102416020 by HARTING Technology Group
Overview of 21350102416020 by HARTING Technology Group
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21350102416020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5419
|
Newark | M12 A-Code 4-Pin Straight Male To Straight Female, 2M, Pvc Yellow Jacket Rohs Compliant: Yes |Harting 21350102416020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$14.2500 / $21.9200 | Buy Now |
DISTI #
1195-21350102416020-ND
|
DigiKey | CBL 4POS MALE TO FMALE 6.56' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
50 In Stock |
|
$15.8822 / $19.6200 | Buy Now |
DISTI #
617-21350102416020
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 A-code 4-pin Straight male to straight female, 2m, PVC yellow jacket RoHS: Compliant | 41 |
|
$14.7800 / $20.6800 | Buy Now |
DISTI #
V99:2348_26118419
|
Arrow Electronics | M12 System Cables, A-Coding, 4 Poles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2346 | Americas - 50 |
|
$13.3700 / $16.6000 | Buy Now |
DISTI #
73636623
|
RS | M12 A-code 4-pin Straight male to straight female, 2m, PVC yellow jacket | HARTING 21350102416020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 100 |
|
$18.6400 / $21.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$12.9400 | Buy Now |
DISTI #
HRT21350102416020
|
Heilind Electronics | M12 A-CD 4-P ST M TO ST F 2M PVC YELLOW JCK | Americas - 75 in Stock |
|
$13.7143 / $19.9200 | Buy Now |
DISTI #
73544261
|
Verical | M12 System Cables, A-Coding, 4 Poles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 50 |
|
$13.3700 / $16.6000 | Buy Now |
DISTI #
21350102416020
|
TTI | Sensor Cables / Actuator Cables M12 A-code 4-pin Straight male to straight female, 2m, PVC yellow jacket RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 34 In Stock |
|
$13.5700 / $20.1400 | Buy Now |
DISTI #
HRT21350102416020
|
Interstate Connecting Components | M12 A-CD 4-P ST M TO ST F 2M PVC YELLOW JCK | 25 |
|
$13.7143 / $19.9200 | Buy Now |
Part Details for 21350102416020
21350102416020 CAD Models
21350102416020 Part Data Attributes:
|
21350102416020
HARTING Technology Group
Buy Now
|
Compare Parts:
21350102416020
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |