Part Details for 21350102416010 by HARTING Technology Group
Results Overview of 21350102416010 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21350102416010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5418
|
Newark | M12 A-Code 4-Pin Straight Male To Straight Female, 1M, Pvc Yellow Jacket Rohs Compliant: Yes |Hartin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$13.2000 / $14.3000 | Buy Now |
DISTI #
5690-21350102416010-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 3.28' Min Qty: 1 Lead time: 31 Weeks Container: Bulk, Bulk |
46 In Stock |
|
$13.0476 / $17.3600 | Buy Now |
DISTI #
617-21350102416010
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 A-code 4-pin Straight male to straight female, 1m, PVC yellow ja... more RoHS: Compliant | 80 |
|
$12.6300 / $17.3600 | Buy Now |
DISTI #
73636622
|
RS | M12 A-code 4-pin Straight male to straight female, 1m, PVC yellow jacket | HARTING 21350102416010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 130 |
|
$14.7000 / $17.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 31 Weeks | 0 |
|
$11.1500 | Buy Now |
DISTI #
HRT21350102416010
|
Heilind Electronics | M12 A-CD 4-P ST M TO ST F 1M PVC YELLOW JCK | Americas - 75 in Stock |
|
$12.7302 / $16.0400 | Buy Now |
DISTI #
21350102416010
|
TTI | Sensor Cables / Actuator Cables M12 A-code 4-pin Straight male to straight female, 1m, PVC yellow ja... more RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 35 In Stock |
|
$12.4100 / $16.7800 | Buy Now |
DISTI #
HRT21350102416010
|
Interstate Connecting Components | M12 A-CD 4-P ST M TO ST F 1M PVC YELLOW JCK | 25 |
|
$12.7302 / $16.0400 | Buy Now |
Part Details for 21350102416010
21350102416010 CAD Models
21350102416010 Part Data Attributes
|
21350102416010
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21350102416010
HARTING Technology Group
Cable Assembly,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |