Part Details for 21350102416005 by HARTING Technology Group
Overview of 21350102416005 by HARTING Technology Group
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21350102416005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5417
|
Newark | M12 A-Code 4-Pin Straight Male To Straight Female, 0.5M, Pvc Yellow Jacket Rohs Compliant: Yes |Harting 21350102416005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$10.7600 | Buy Now |
DISTI #
1195-21350102416005-ND
|
DigiKey | CBL 4POS MALE TO FMALE 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
14 In Stock |
|
$16.8010 / $19.3900 | Buy Now |
DISTI #
617-21350102416005
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 A-code 4-pin Straight male to straight female, 0.5m, PVC yellow jacket RoHS: Compliant | 35 |
|
$15.2200 / $19.1300 | Buy Now |
DISTI #
V99:2348_26118348
|
Arrow Electronics | M12 System Cables, A-Coding, 4 Poles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2305 | Americas - 30 |
|
$12.2700 / $13.9100 | Buy Now |
DISTI #
73636621
|
RS | M12 A-code 4-pin Straight male to straight female, 0.5m, PVC yellow jacket | HARTING 21350102416005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 41 |
|
$19.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$11.8800 | Buy Now |
DISTI #
HRT21350102416005
|
Heilind Electronics | M12 A-CD 4-P ST M TO ST F 0.5M PVC YELLOW JCK | Americas - 37 in Stock |
|
$12.5873 / $18.2800 | Buy Now |
DISTI #
67586158
|
Verical | M12 System Cables, A-Coding, 4 Poles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 30 |
|
$12.2700 / $13.9100 | Buy Now |
DISTI #
21350102416005
|
TTI | Sensor Cables / Actuator Cables M12 A-code 4-pin Straight male to straight female, 0.5m, PVC yellow jacket RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$15.2200 / $18.8600 | Buy Now |
DISTI #
HRT21350102416005
|
Interstate Connecting Components | M12 A-CD 4-P ST M TO ST F 0.5M PVC YELLOW JCK | 12 |
|
$12.5873 / $18.2800 | Buy Now |
Part Details for 21350102416005
21350102416005 CAD Models
21350102416005 Part Data Attributes:
|
21350102416005
HARTING Technology Group
Buy Now
|
Compare Parts:
21350102416005
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |