Part Details for 21350102315010 by HARTING Technology Group
Overview of 21350102315010 by HARTING Technology Group
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21350102315010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5408
|
Newark | M12 A-Code 3-Pin Straight Male To Straight Female, 1M, Pvc Yellow Jacket Rohs Compliant: Yes |Harting 21350102315010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$12.5000 / $19.2300 | Buy Now |
DISTI #
1195-21350102315010-ND
|
DigiKey | CBL 3POS MALE TO FMALE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
50 In Stock |
|
$13.9764 / $17.2600 | Buy Now |
DISTI #
617-21350102315010
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 A-code 3-pin Straight male to straight female, 1m, PVC yellow jacket RoHS: Compliant | 45 |
|
$15.6700 / $17.9800 | Buy Now |
DISTI #
V99:2348_26118260
|
Arrow Electronics | M12 System Cables, A-Coding, 3 Poles Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2340 | Americas - 50 |
|
$11.7310 / $14.5930 | Buy Now |
DISTI #
73636612
|
RS | M12 A-code 3-pin Straight male to straight female, 1m, PVC yellow jacket | HARTING 21350102315010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 130 |
|
$16.3600 / $18.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$11.3600 | Buy Now |
DISTI #
HRT21350102315010
|
Heilind Electronics | M12 A-CD 3-P ST M TO ST F 1M PVC YELLOW JCK | Americas - 75 in Stock |
|
$12.0476 / $17.4800 | Buy Now |
DISTI #
73479668
|
Verical | M12 System Cables, A-Coding, 3 Poles Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 50 |
|
$11.7310 / $14.5930 | Buy Now |
DISTI #
21350102315010
|
TTI | Sensor Cables / Actuator Cables M12 A-code 3-pin Straight male to straight female, 1m, PVC yellow jacket RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$15.7400 / $17.5600 | Buy Now |
DISTI #
HRT21350102315010
|
Interstate Connecting Components | M12 A-CD 3-P ST M TO ST F 1M PVC YELLOW JCK | 25 |
|
$12.0476 / $17.4800 | Buy Now |
Part Details for 21350102315010
21350102315010 CAD Models
21350102315010 Part Data Attributes:
|
21350102315010
HARTING Technology Group
Buy Now
|
Compare Parts:
21350102315010
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |