Part Details for 21350102305005 by HARTING Technology Group
Overview of 21350102305005 by HARTING Technology Group
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21350102305005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5402
|
Newark | M12 A-Code 3-Pin Straight Male To Straight Female, 0.5M, Pur Yellow Jacket Rohs Compliant: Yes |Harting 21350102305005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$10.3900 | Buy Now |
DISTI #
5690-21350102305005-ND
|
DigiKey | CIRC CBL 3POS RCPT TO PLUG 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bulk, Bulk |
28 In Stock |
|
$12.2181 / $22.2400 | Buy Now |
DISTI #
617-21350102305005
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 A-code 3-pin Straight male to straight female, 0.5m, PUR yellow jacket RoHS: Compliant | 25 |
|
$14.7400 / $20.1600 | Buy Now |
DISTI #
V99:2348_26118259
|
Arrow Electronics | M12 System Cables, A-Coding, 3 Poles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2307 | Americas - 30 |
|
$10.7850 / $11.7790 | Buy Now |
DISTI #
73636606
|
RS | M12 A-code 3-pin Straight male to straight female, 0.5m, PUR yellow jacket | HARTING 21350102305005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 40 |
|
$18.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks | 0 |
|
$11.4700 | Buy Now |
DISTI #
HRT21350102305005
|
Heilind Electronics | M12 A-CD 3-P ST M TO ST F 0.5M PUR YELLOW JCK | Americas - 37 in Stock |
|
$13.2419 / $16.4200 | Buy Now |
DISTI #
66951292
|
Verical | M12 System Cables, A-Coding, 3 Poles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 30 |
|
$10.7850 / $11.0990 | Buy Now |
DISTI #
21350102305005
|
TTI | Sensor Cables / Actuator Cables M12 A-code 3-pin Straight male to straight female, 0.5m, PUR yellow jacket RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 30 In Stock |
|
$12.0600 / $18.1900 | Buy Now |
DISTI #
HRT21350102305005
|
Interstate Connecting Components | M12 A-CD 3-P ST M TO ST F 0.5M PUR YELLOW JCK | 12 |
|
$13.2419 / $16.4200 | Buy Now |
Part Details for 21350102305005
21350102305005 CAD Models
21350102305005 Part Data Attributes
|
21350102305005
HARTING Technology Group
Buy Now
|
Compare Parts:
21350102305005
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |