Part Details for 21350100406010 by HARTING Technology Group
Overview of 21350100406010 by HARTING Technology Group
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21350100406010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5382
|
Newark | M12 A-Code 4-Pin Straight Male To Open End, 1M, Pur Yellow Jacket Rohs Compliant: Yes |Harting 21350100406010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$7.4700 | Buy Now |
DISTI #
1195-21350100406010-ND
|
DigiKey | CBL CIRC 4POS MALE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
38 In Stock |
|
$12.0252 / $14.1100 | Buy Now |
DISTI #
617-21350100406010
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 A-code 4-pin Straight male to open end, 1m, PUR yellow jacket RoHS: Compliant | 22 |
|
$10.2600 / $13.9900 | Buy Now |
DISTI #
V99:2348_26118365
|
Arrow Electronics | M12 System Cables, A-Coding, 4 Poles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2246 | Americas - 20 |
|
$6.3370 / $7.2870 | Buy Now |
DISTI #
73636586
|
RS | M12 A-code 4-pin Straight male to open end, 1m, PUR yellow jacket | HARTING 21350100406010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 50 |
|
$12.8400 / $14.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$8.2500 | Buy Now |
DISTI #
HRT21350100406010
|
Heilind Electronics | M12 A-CD 4-P ST M TO O END 1M PUR YELLOW JCK | Americas - 23 in Stock |
|
$8.7460 / $12.7000 | Buy Now |
DISTI #
66457793
|
Verical | M12 System Cables, A-Coding, 4 Poles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 20 |
|
$6.3370 / $7.2870 | Buy Now |
DISTI #
21350100406010
|
TTI | Sensor Cables / Actuator Cables M12 A-code 4-pin Straight male to open end, 1m, PUR yellow jacket RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$9.1700 / $13.7200 | Buy Now |
DISTI #
HRT21350100406010
|
Interstate Connecting Components | M12 A-CD 4-P ST M TO O END 1M PUR YELLOW JCK | 7 |
|
$8.7460 / $12.7000 | Buy Now |
Part Details for 21350100406010
21350100406010 CAD Models
21350100406010 Part Data Attributes:
|
21350100406010
HARTING Technology Group
Buy Now
|
Compare Parts:
21350100406010
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |