Part Details for 2134M-DG-DL by Dazor
Overview of 2134M-DG-DL by Dazor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2134M-DG-DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10160131
|
Techni-Tool, Inc. | Dazor 2134M-DG-DL Task Light, Fluorescent, 30W, Modern Arm, 43" Reach, 6500K, Clamp Base, Gray | 0 |
|
$396.0000 | Buy Now |