-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7439
|
Newark | M12 A-Code Double Ended Overmolded Cable Assembly, 4Pin, Straight Male To Angled Female, Black, W/ Led, 0.6M |Harting 2134B084491006 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.3600 / $58.0000 | Buy Now |
DISTI #
1195-2134B084491006-ND
|
DigiKey | CBL 4POS RCPT TO PLUG RA 1.97' Min Qty: 20 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.2135 | Buy Now |
DISTI #
617-2134B084491006
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 A-code Double Ended Overmolded Cable Assembly, 4pin, straight male to angled female, Black, w/ LED, 0.6m | 0 |
|
$30.0400 / $40.5700 | Order Now |
DISTI #
73278096
|
RS | M12 A-code Double Omolded Cable,4pin, straight male-angled female, Black,0.6m | HARTING 2134B084491006 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$37.5500 / $50.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 19 Weeks | 0 |
|
$28.2100 | Buy Now |
DISTI #
HRT2134B084491006
|
Heilind Electronics | M12 A-CODE DOUBLE ENDED OVERMO | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2134B084491006
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
2134B084491006
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |