Part Details for 21349696495003 by HARTING Technology Group
Overview of 21349696495003 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21349696495003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7640
|
Newark | 7/8" Circular Double Ended Cable Assembly, 4Pin, Straight Male To Straight Male, Pvc Gray, 0.3M |Harting 21349696495003 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.1900 / $111.7400 | Buy Now |
DISTI #
1195-21349696495003-ND
|
DigiKey | 7/8" CIRCULAR DOUBLE ENDED CABLE Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.5350 | Buy Now |
DISTI #
617-21349696495003
|
Mouser Electronics | Harting 7/8" circular Double Ended Cable Assembly, 4pin, straight male to straight male, PVC Gray, 0.3m | 0 |
|
$57.8900 / $71.8400 | Order Now |
DISTI #
73277492
|
RS | 7-8"circularDoubleEndedCable,4pin, straightmaletostraightmale, PVCGray,0.3m | HARTING 21349696495003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$64.2900 / $68.3900 | RFQ |
DISTI #
HRT21349696495003
|
Heilind Electronics | 78 CIRCULAR DOUBLE ENDED CABLE | Americas - 0 in Stock |
|
Buy Now |
Part Details for 21349696495003
21349696495003 CAD Models
21349696495003 Part Data Attributes
|
21349696495003
HARTING Technology Group
Buy Now
|
Compare Parts:
21349696495003
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |