-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0224
|
Newark | Sensor Cable, 4P, M12 Receptacle-Free End, 10M, Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.808Ft, Product Range:- Rohs Compliant: Yes |Harting 21349500405100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.8600 / $121.8100 | Buy Now |
DISTI #
1195-3909-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 19 Weeks Container: Bag |
10 In Stock |
|
$78.3866 / $97.2700 | Buy Now |
DISTI #
617-21349500405100
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-D 4PIN FML RA SINGLE END 10.0M PVC RoHS: Compliant | 0 |
|
$78.3800 / $97.2700 | Order Now |
DISTI #
70418540
|
RS | 2134 Series, Cable assembly with a M12 Conn Socket and an Unterminated End, IP67 | HARTING 21349500405100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$158.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks | 0 |
|
$88.8800 | Buy Now |
DISTI #
HRT21349500405100
|
Heilind Electronics | M12 CABLE ASSY D-COD AN/- F/- 10,0M | Americas - 0 in Stock |
|
$97.8000 / $136.8600 | Buy Now |
DISTI #
21349500405100
|
TME | Plug, M12, PIN: 4, female, D code-Ethernet, 10m, Insulation: PVC Min Qty: 1 | 0 |
|
$84.7400 / $101.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21349500405100
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21349500405100
HARTING Technology Group
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |