-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6246
|
Newark | Sensor Cord, M12 4P Plug-Free End, 6.6Ft, Connector Type A:90° M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:-, Connector Type B:Free End Rohs Compliant: Yes |Harting 21349400477020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3100 / $48.0100 | Buy Now |
DISTI #
1195-3927-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1 In Stock |
|
$34.3000 / $48.2100 | Buy Now |
DISTI #
617-21349400477020
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-D 4PIN MALE RA SINGLE END 2.0M PUR | 0 |
|
$38.0400 / $47.5900 | Order Now |
DISTI #
71556441
|
RS | M12 D-code Single Ended, Overmold Assembly, 4pin, angled male, PUR green, 2.0m | HARTING 21349400477020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$78.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks | 0 |
|
$44.2300 | Buy Now |
DISTI #
HRT21349400477020
|
Heilind Electronics | M12 CABLE ASSY D-COD AN/- M/- 2,0M | Americas - 0 in Stock |
|
$46.1563 / $54.9194 | Buy Now |
DISTI #
21349400477020
|
TME | Connector: M12, plug, PIN: 4, male, D code-Ethernet, 2m, angled 90° Min Qty: 1 | 0 |
|
$43.4900 / $55.1000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy