-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6245
|
Newark | M12 D-Code Single Ended Overmolded Cable Assembly, 4Pin, Angled Male, Pur Green, 1.5M |Harting 21349400477015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.3900 / $59.9100 | Buy Now |
DISTI #
1195-3926-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 4.92' Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$53.3000 | Buy Now |
DISTI #
617-21349400477015
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-D 4PIN MALE RA SINGLE END 1.5M PUR | 0 |
|
$46.5100 / $52.6100 | Order Now |
DISTI #
71556440
|
RS | M12 D-code Single Ended, Overmold Assembly, 4pin, angled male, PUR green, 1.5m | HARTING 21349400477015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.6600 / $71.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$40.3200 | Buy Now |
DISTI #
HRT21349400477015
|
Heilind Electronics | M12 CABLE ASSY D-COD AN/- M/- 1,5M | Americas - 7 in Stock |
|
$42.0781 / $62.0800 | Buy Now |
DISTI #
21349400477015
|
TME | Plug, M12, PIN: 4, male, D code-Ethernet, 1.5m, Type: with lead Min Qty: 1 | 0 |
|
$38.7200 / $49.0400 | RFQ |
DISTI #
HRT21349400477015
|
Interstate Connecting Components | M12 CABLE ASSY D-COD AN/- M/- 1,5M | 2 |
|
$42.0781 / $62.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy