-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6237
|
Newark | M12 D-Code Single Ended Overmolded Cable Assembly, 4Pin, Straight Female, Pur Green, 1.5M |Harting 21349300477015 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.4500 / $53.1700 | Buy Now |
DISTI #
1195-3898-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 4.92' Min Qty: 10 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$52.2680 | Buy Now |
DISTI #
617-21349300477015
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-D 4PIN FML STRT SINGLE END 1.5M PUR | 0 |
|
$43.7100 / $52.1600 | Order Now |
DISTI #
71556432
|
RS | M12 Single Ended, Overmold Assembly, 4pin, straight female, PUR green, 1.5m | HARTING 21349300477015 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$84.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$39.4600 | Buy Now |
DISTI #
HRT21349300477015
|
Heilind Electronics | M12 CABLE ASSY D-COD ST/- F/- 1,5M | Americas - 0 in Stock |
|
$41.1875 / $49.0000 | Buy Now |
DISTI #
21349300477015
|
TME | Connector: M12, plug, PIN: 4, female, D code-Ethernet, 1.5m, cables Min Qty: 1 | 0 |
|
$39.6000 / $50.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy