-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ETHERNET CABLE M12-D
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6229
|
Newark | M12 D-Code Double Ended Overmolded Cable Assembly, 4Pin, Straight Male To Straight Female, Pur Green, 1.5M |Harting 21349293477015 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.8800 / $67.9900 | Buy Now |
DISTI #
1195-3940-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 4.92' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
10 In Stock |
|
$53.7219 / $87.1500 | Buy Now |
DISTI #
617-21349293477015
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-D 4PIN M/F STRT DOUBLE END 1.5M PUR RoHS: Compliant | 0 |
|
$53.7200 / $83.8800 | Order Now |
DISTI #
71556423
|
RS | M12 Double End, Overmold, 4pin, straight male/straight female, PUR green, 1.5m | HARTING 21349293477015 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$112.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$52.5600 | Buy Now |
DISTI #
HRT21349293477015
|
Heilind Electronics | M12 CABLE ASSY D-COD ST/ST M/ F 1,5M | Americas - 7 in Stock |
|
$65.2742 / $80.9400 | Buy Now |
DISTI #
21349293477015
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, D code-Ethernet Min Qty: 1 | 0 |
|
$53.1800 / $67.3500 | RFQ |
DISTI #
HRT21349293477015
|
Interstate Connecting Components | M12 CABLE ASSY D-COD ST/ST M/ F 1,5M | 2 |
|
$65.2742 / $80.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21349293477015
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21349293477015
HARTING Technology Group
ETHERNET CABLE M12-D
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |