-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ETHERNET CABLE M12-D
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0198
|
Newark | Sensor Cable, 4P, M12 Plug-Free End, 1M, Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.28Ft, Product Range:-, No. Of Positions:4Positionsrohs Compliant: Yes |Harting 21349293405010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.8000 / $61.9800 | Buy Now |
DISTI #
1195-3932-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 3.28' Min Qty: 1 Lead time: 10 Weeks Container: Bag |
2 In Stock |
|
$34.4608 / $61.3600 | Buy Now |
DISTI #
617-21349293405010
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-D 4PIN M/F STRT DBL END 1.0M PVC RoHS: Compliant | 0 |
|
$37.5900 / $61.3600 | Order Now |
DISTI #
70418514
|
RS | 2134 Series, Cable assembly with a M12 Conn Plug and an Unterminated End, IP67 | HARTING 21349293405010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$77.2000 / $83.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$45.2300 | Buy Now |
DISTI #
HRT21349293405010
|
Heilind Electronics | M12 CABLE ASSY D-COD ST/ST M/ F 1,0M | Americas - 7 in Stock |
|
$56.1613 / $69.6400 | Buy Now |
DISTI #
21349293405010
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, D code-Ethernet Min Qty: 1 | 0 |
|
$44.2600 / $56.0600 | RFQ |
DISTI #
HRT21349293405010
|
Interstate Connecting Components | M12 CABLE ASSY D-COD ST/ST M/ F 1,0M | 2 |
|
$56.1613 / $69.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21349293405010
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21349293405010
HARTING Technology Group
ETHERNET CABLE M12-D
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |