-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7432
|
Newark | M12 D-Code Double Ended Overmolded Cable Assembly, 4Pin, Straight Male To Straight Male, Pur Green, ... more RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.4000 / $80.3600 | Buy Now |
DISTI #
1195-6189-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 9.84' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$60.3639 / $83.5300 | Buy Now |
DISTI #
617-21349292477030
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Cable Assembly D-cod st/st m/m 3,0m RoHS: Compliant | 13 |
|
$49.9300 / $73.1800 | Buy Now |
DISTI #
71556414
|
RS | M12 D-Code Double Ended, Overmold Assembly, 4pin, straight male, PUR green, 3.0 | HARTING 2134929247... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$99.2700 / $133.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks | 0 |
|
$62.1200 | Buy Now |
DISTI #
HRT21349292477030
|
Heilind Electronics | M12 D-CODE DOUBLE ENDED OVERMO | Americas - 0 in Stock |
|
$64.8438 / $77.1452 | Buy Now |
DISTI #
21349292477030
|
TTI | Sensor Cables / Actuator Cables M12 Cable Assembly D-cod st/st m/m 3,0m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$57.9800 / $71.7800 | Buy Now |
DISTI #
21349292477030
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, D code-Ethernet Min Qty: 1 | 0 |
|
$58.0600 / $73.5400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21349292477030
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21349292477030
HARTING Technology Group
Wire And Cable,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING |