-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ETHERNET CABLE M12-D
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y6868
|
Newark | Sensor Cord, 4Pos M12, Plug-Plug, 19.7", Connector Type A:M12 Plug, Connector Type B:M12 Plug, No... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.1500 | Buy Now |
DISTI #
1195-3952-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 1.64' Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1 In Stock |
|
$42.8004 / $59.2300 | Buy Now |
DISTI #
617-21349292477005
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-D 4PIN M/M STRT DOUBLE END 0.5M PUR RoHS: Compliant | 4 |
|
$42.8000 / $58.8900 | Buy Now |
DISTI #
71556411
|
RS | M12 D-Code Double Ended, Overmold Assembly, 4pin, straight male, PUR green, 0.5 | HARTING 2134929247... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$62.1400 / $68.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks | 0 |
|
$42.6500 | Buy Now |
DISTI #
HRT21349292477005
|
Heilind Electronics | M12 CABLE ASSY D-COD ST/ST M/ M 0,5M | Americas - 7 in Stock |
|
$52.9677 / $65.6800 | Buy Now |
DISTI #
21349292477005
|
TTI | Ethernet Cables / Networking Cables M12-D 4PIN M/M STRT DOUBLE END 0.5M PUR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$39.9800 / $58.3000 | Buy Now |
DISTI #
21349292477005
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, D code-Ethernet Min Qty: 1 | 0 |
|
$40.7500 / $51.6100 | RFQ |
DISTI #
HRT21349292477005
|
Interstate Connecting Components | M12 CABLE ASSY D-COD ST/ST M/ M 0,5M | 2 |
|
$52.9677 / $65.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21349292477005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21349292477005
HARTING Technology Group
ETHERNET CABLE M12-D
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING |