-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6207
|
Newark | M12 B-Code Single Ended Overmolded Cable Assembly, 2Pin, Angled Female, Pvc Violet, 1.5M |Harting 21349100486015 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7700 / $30.3100 | Buy Now |
DISTI #
21349100486015-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 4.92' Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.2460 | Buy Now |
DISTI #
617-21349100486015
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-B 4PIN FML RA SINGLE END 1.5M PVC RoHS: Compliant | 0 |
|
$25.7200 / $32.3500 | Order Now |
DISTI #
71556392
|
RS | M12 Single Ended, Overmold Assembly, 2pin, angled female, PVC violet, 1.5m | HARTING 21349100486015 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$29.9400 / $40.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks | 0 |
|
$22.5000 | Buy Now |
DISTI #
HRT21349100486015
|
Heilind Electronics | M12 CABLE ASSY B-COD AN/- F/- 1,5M | Americas - 0 in Stock |
|
$23.4531 / $28.8667 | Buy Now |
DISTI #
21349100486015
|
TME | Connector: M12, plug, PIN: 4, female, B code-Profibus, 1.5m, cables Min Qty: 10 | 0 |
|
$24.8900 / $27.8200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21349100486015
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21349100486015
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |