-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0143
|
Newark | M12 Cable, 12P, Plug-Receptacle, 10M, Connector Type A:90° M12 Plug, Connector Type B:90° M12 Receptacle, No. Of Positions:12 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.808Ft, Product Range:- Rohs Compliant: Yes |Harting 21348687C78100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.6200 / $79.2000 | Buy Now |
DISTI #
21348687C78100-ND
|
DigiKey | CBL 12POS RCPT RA TO PLUG 32.8' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.2400 | Buy Now |
DISTI #
3937-21348687C78100-ND
|
DigiKey | CBL 12POS RCPT RA TO PLUG 32.8' Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
617-21348687C78100
|
Mouser Electronics | Sensor Cables / Actuator Cables M12A 12PIN 12POLE DBL M/F RA 10.0M PUR RoHS: Compliant | 0 |
|
$70.4000 / $76.3900 | Order Now |
DISTI #
70418593
|
RS | Industrial Cable Assembly, Wt 468.00 g, Circular Connectors M12 Series | HARTING 21348687C78100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$76.9100 / $103.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$57.7800 | Buy Now |
DISTI #
HRT21348687C78100
|
Heilind Electronics | M12 A-CODED CABLE ASSY | Americas - 7 in Stock |
|
$71.7581 / $88.9800 | Buy Now |
DISTI #
21348687C78100
|
TME | Cable: for sensors/automation, PIN: 12, M12-M12, 10m, plug, plug Min Qty: 1 | 0 |
|
$60.7100 / $76.9000 | RFQ |
DISTI #
HRT21348687C78100
|
Interstate Connecting Components | M12 A-CODED CABLE ASSY | 2 |
|
$71.7581 / $88.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348687C78100
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348687C78100
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |