-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6144
|
Newark | M12 A-Code Single Ended Overmolded Cable Assembly, 12Pin, Angled Male, Pvc Gray, 2.0M |Harting 21348600C79020 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7500 / $33.9500 | Buy Now |
DISTI #
21348600C79020-ND
|
DigiKey | CBL CIRC 12P MALE TO WIRE 6.56' Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.7420 | Buy Now |
DISTI #
617-21348600C79020
|
Mouser Electronics | Ethernet Cables / Networking Cables M12A 12PIN 12POLE MALE RA 2.0M PVC | 0 |
|
$31.2000 / $36.2400 | Order Now |
DISTI #
71556328
|
RS | M12 A-code Single Ended, Overmold Assembly, 12pin, angled male, PVC grey, 2.0m | HARTING 21348600C79020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$33.5300 / $44.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks | 0 |
|
$25.2000 | Buy Now |
DISTI #
HRT21348600C79020
|
Heilind Electronics | M12 A-CODED CABLE ASSY | Americas - 0 in Stock |
|
$26.2969 / $32.3334 | Buy Now |
DISTI #
21348600C79020
|
TME | Plug, M12, PIN: 12, male, A code-DeviceNet / CANopen, 2m, cables Min Qty: 1 | 0 |
|
$25.5100 / $32.3200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy